Wieland Flare Series Interface Relay, DIN Rail, 230 V ac Coil, SPDT, 14 mA

Bulk discount available

Subtotal (1 unit)*

£37.63

(exc. VAT)

£45.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 24 March 2026
  • Plus 40 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£37.63
5 - 9£36.42
10 +£34.93

*price indicative

RS Stock No.:
341-4834
Distrelec Article No.:
304-23-933
Mfr. Part No.:
80.010.4141.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Interface Relay

Coil Voltage

230 V ac

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Flare

Terminal Type

Cage Clamp

Switching Current

6 A

Switching AC Voltage

250 V ac

Switching DC Voltage

300 V dc

Coil Current

14 mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Contact Material

Silver Alloy

Standards/Approvals

CSA, CE

Width

6.2 mm

Length

70mm

Height

89mm

RoHS Status: Exempt

COO (Country of Origin):
CZ

Terminal Block Relay


DIN rail mounting, hermetically sealed

Plug in jumpers to link common potentials

Status LED and marking label

Integrated diodes for coil suppression and polarity protection

Contact rating 6A/250V ac

Switching voltage 250 Vac

Operating temperature range 0 to +50°C

Approvals

CSA; UL recognised

Related links