Wieland flare Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
341-4828
Mfr. Part No.:
80.010.4131.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

flare

Minimum Input Voltage

93.5V ac/dc

Maximum Input Voltage

121V ac/dc

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

6.2mm

Height

89mm

Length

70mm

Contact Material

Silver Alloy

Input Current

3.7mA

Dimensions

70 x 6.2 x 89mm

Relay Switching Classification

Interface Relay Module

Standards Met

CSA, UL

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Input Voltage Range

93.5 → 121V ac/dc

Turn On Time

10ms

Turn Off Time

15ms

Operating Temperature Range

0 → +60°C

RoHS Status: Exempt

Terminal Block Relay


DIN rail mounting, hermetically sealed
Plug in jumpers to link common potentials
Status LED and marking label
Integrated diodes for coil suppression and polarity protection
Contact rating 6A/250V ac
Switching voltage 250 Vac
Operating temperature range 0 to +50°C

Approvals

CSA; UL recognised

Approvals

CSA

Related links