Wieland Flare Series Interface Relay, DIN Rail, 24 V dc Coil, SPDT, 14 mA
- RS Stock No.:
- 341-4812
- Distrelec Article No.:
- 304-23-932
- Mfr. Part No.:
- 80.010.4100.0
- Brand:
- Wieland
Bulk discount available
Subtotal (1 unit)*
£14.75
(exc. VAT)
£17.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 307 unit(s) shipping from 01 April 2026
- Plus 210 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £14.75 |
| 5 - 9 | £14.31 |
| 10 + | £13.70 |
*price indicative
- RS Stock No.:
- 341-4812
- Distrelec Article No.:
- 304-23-932
- Mfr. Part No.:
- 80.010.4100.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Coil Voltage | 24 V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Flare | |
| Terminal Type | Cage Clamp | |
| Coil Current | 14 mA | |
| Minimum Operating Temperature | 0°C | |
| Coil Type | Latching | |
| Switching DC Voltage | 24 V dc | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Height | 98mm | |
| Length | 70mm | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Coil Voltage 24 V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Flare | ||
Terminal Type Cage Clamp | ||
Coil Current 14 mA | ||
Minimum Operating Temperature 0°C | ||
Coil Type Latching | ||
Switching DC Voltage 24 V dc | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
Height 98mm | ||
Length 70mm | ||
Width 6.2 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Relay Module Flare -24DC-1W-250V6A-F
From the Flare Series this compact coupling relay features a number of functions and can be mounted to any DIN rail for use in a number of industrial applications.
Features and Benefits
• Spring clamp connection
• Operating Voltage 24 V DC
• DIN rail mounting
• 1 change-over contact
• Voltage range of 19.2 to 30 V DC
• Mechanical relay has a mounting width of 6.2 mm
• Wide operating temperature of between 0 to +60 °C
Terminal Block Relay
DIN rail mounting, hermetically sealed
Plug in jumpers to link common potentials
Status LED and marking label
Integrated diodes for coil suppression and polarity protection
Contact rating 6A/250V ac
Switching voltage 250 Vac
Operating temperature range 0 to +50°C
Approvals
CSA; UL recognised
Related links
- Wieland flare Series Interface Relay 24V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 110V ac Coil 1-Pole
- Wieland flare Series Interface Relay 230V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 230V ac Coil 1-Pole
- Wieland flare Series Interface Relay 110V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 12V ac/dc Coil 1-Pole
- Wieland flare Series Interface Relay 24V dc Coil 1-Pole
- Weidmuller TRZ Series Interface Relay 24V Coil 1-Pole
