TE Connectivity MT Series Interface Relay Module, Plug In
- RS Stock No.:
- 329-9922
- Mfr. Part No.:
- MTMF0W00
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-9922
- Mfr. Part No.:
- MTMF0W00
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Plug In | |
| Series | MT | |
| Turn On Time | 5ms | |
| Operating Temperature Range | -25 → +55°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Plug In | ||
Series MT | ||
Turn On Time 5ms | ||
Operating Temperature Range -25 → +55°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- AT
