Schneider Electric Telefast Series Relay, DIN Rail, 130V ac Coil
- RS Stock No.:
- 211-8359
- Distrelec Article No.:
- 303-08-107
- Mfr. Part No.:
- ABE7S16E2F0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£214.49
(exc. VAT)
£257.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.49 |
*price indicative
- RS Stock No.:
- 211-8359
- Distrelec Article No.:
- 303-08-107
- Mfr. Part No.:
- ABE7S16E2F0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Coil Voltage | 130V ac | |
| Mount Type | DIN Rail | |
| Series | Telefast | |
| Terminal Type | Screw | |
| Switching Current | 15mA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 77mm | |
| Width | 71mm | |
| Length | 125mm | |
| Standards/Approvals | IEC 61131-2 Type 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Coil Voltage 130V ac | ||
Mount Type DIN Rail | ||
Series Telefast | ||
Terminal Type Screw | ||
Switching Current 15mA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Height 77mm | ||
Width 71mm | ||
Length 125mm | ||
Standards/Approvals IEC 61131-2 Type 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
The Schneider Electrics with sub-base soldered solid state output relay ABE7 having 16 inputs of 115V AC.
Specifically Designed
Compact Size
Related links
- Schneider Electric Telefast Series Relay, DIN Rail
- Schneider Electric Telefast Series Relay Module, DIN Rail
- Schneider Electric Telefast Series Relay for Use with ABS Series
- Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with Plug-In Relay ABE7
- Schneider Electric Telefast Series Base for Use with Plug-In Electromechanical Relay ABE7
- Schneider Electric Telefast Series Module 16-Input16 Outputs
- Schneider Electric Telefast Series Base for Use with Plug-In Relay
