Phoenix Contact PLC Series Interface Relay, DIN Rail, 60V dc Coil, SPDT
- RS Stock No.:
- 204-7772
- Mfr. Part No.:
- 2966142
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£168.17
(exc. VAT)
£201.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £16.817 | £168.17 |
*price indicative
- RS Stock No.:
- 204-7772
- Mfr. Part No.:
- 2966142
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 60V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Terminal Type | Screw | |
| Switching Current | 1mA | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Length | 94mm | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 60V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC | ||
Terminal Type Screw | ||
Switching Current 1mA | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Length 94mm | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5. Operating input voltage is 60 V DC.
1 PDT contact type
Yellow LED operating voltage display
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RSC-60DC/21 Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RSC- 60DC/21HC Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RPT- 60DC/21 Series Interface Relay 60V dc Coil 4.8mA
- Phoenix Contact PLC Series Interface Relay 60V dc Coil, DPDT
- Phoenix Contact PLC-RSC-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 38mA
- Phoenix Contact PLC-RPT-230AC/21HC/SO46/HI Series Relay Module 60V dc Coil 16mA
- Phoenix Contact PLC-OSC60DC Series Interface Relay 60V dc Coil 5mA


