Phoenix Contact PLC Series Interface Relay, DIN Rail Mount, 60V dc Coil, DPDT, 6A Load
- RS Stock No.:
- 204-7771
- Mfr. Part No.:
- 2900334
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£228.16
(exc. VAT)
£273.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £22.816 | £228.16 |
*price indicative
- RS Stock No.:
- 204-7771
- Mfr. Part No.:
- 2900334
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 60V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Series | PLC | |
| Load Current Rating | 6A | |
| Minimum Input Voltage | Not Applicable | |
| Maximum Input Voltage | Not Applicable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 60V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Series PLC | ||
Load Current Rating 6A | ||
Minimum Input Voltage Not Applicable | ||
Maximum Input Voltage Not Applicable | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PLC-RPT series of relay module feature has terminal block with push-in connection and plug-in miniature relay and suitable for DIN-rail mounting. It used single contact with the use of a v8 adapter and this relay module offer efficient connection to system cabling.
Ambient temperature is -40 °C to 60 °C
Rated surge voltage is 6 kV
Rated surge voltage is 6 kV
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC Series Interface Relay 24V ac/dc Coil 6A Load
- Phoenix Contact PLC-RPT-230AC/21-21/SO46/HI Series Relay Module 60V dc Coil 6A Load
- Phoenix Contact PLC-RSC-230AC/21-21/SO46/HI Series Relay Module 60V dc Coil 6A Load
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 6A Load
- ABB R600 Series Interface Relay 110V ac/dc Coil 6A Load
- ABB R600 Series Interface Relay 48V ac/dc Coil 6A Load
- ABB R600 Series Interface Relay 230V ac/dc Coil 6A Load
- Murrelektronik Limited Interface Relay 24V dc Coil 2-Pole, 6A Load


