Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 24V ac Coil, SPDT, 10A Load

Subtotal (1 unit)*

£27.42

(exc. VAT)

£32.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.42

*price indicative

RS Stock No.:
203-5218
Distrelec Article No.:
303-02-827
Mfr. Part No.:
RXG12B7PV
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Harmony Relay RXG

Load Current Rating

10A

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V

Switching Voltage

250V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric interface plug-in relay pre-assembled belongs to RXG series. It has standard contact operation. It has 250V maximum switching voltage.

IP20 certified
-40°C to 85°C operating temperature
DIN rail mounting

Related links