Phoenix Contact PLC-OPT-120UC Series Solid State Interface Relay, DIN Rail Mount
- RS Stock No.:
- 196-0412
- Mfr. Part No.:
- 2900355
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£242.60
(exc. VAT)
£291.10
(inc. VAT)
Add 10 units to get free delivery
Stocked by manufacturer
- Ready to ship from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £24.26 | £242.60 |
*price indicative
- RS Stock No.:
- 196-0412
- Mfr. Part No.:
- 2900355
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Contact Configuration | SPST | |
| Terminal Type | Push In | |
| Input Current | 3.5mA | |
| Series | PLC-OPT-120UC | |
| Height | 94mm | |
| Length | 80mm | |
| Depth | 6.2mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 80 x 6.2 x 94mm | |
| Operating Temperature Range | -25 → +60°C | |
| Manufacturer Part No. | 2900355 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Contact Configuration SPST | ||
Terminal Type Push In | ||
Input Current 3.5mA | ||
Series PLC-OPT-120UC | ||
Height 94mm | ||
Length 80mm | ||
Depth 6.2mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -25°C | ||
Dimensions 80 x 6.2 x 94mm | ||
Operating Temperature Range -25 → +60°C | ||
Manufacturer Part No. 2900355 | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 120 V AC/110 V DC, output: 3 - 48 V DC/100 mA
Related links
- Phoenix Contact PLC-OPT Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-110DC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-230UC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-230UC/ 24DC/2 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 24DC/TTL Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-LPE-24DC/48DC/100 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 60DC/ 24DC/2 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 24DC/ 48DC/100 Series Solid State Interface Relay, DIN Rail Mount
