Phoenix Contact PLC-RPT72UC/21-21AU/RW Series Interface Relay, DIN Rail, 48V dc Coil, DPDT, 6mA
- RS Stock No.:
- 196-0411
- Mfr. Part No.:
- 2900350
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£553.18
(exc. VAT)
£663.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £55.318 | £553.18 |
*price indicative
- RS Stock No.:
- 196-0411
- Mfr. Part No.:
- 2900350
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 48V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT72UC/21-21AU/RW | |
| Terminal Type | Push-in | |
| Switching Current | 1mA | |
| Switching AC Voltage | 30V ac | |
| Coil Current | 6mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Gold Plated Silver Nickel | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 80mm | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 48V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT72UC/21-21AU/RW | ||
Terminal Type Push-in | ||
Switching Current 1mA | ||
Switching AC Voltage 30V ac | ||
Coil Current 6mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Gold Plated Silver Nickel | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 80mm | ||
Height 94mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 2PDTs, input voltage 72 V DC
Related links
- Phoenix Contact PLC-RPT72UC/21-21/RW Series Interface Relay 48V dc Coil, DPDT
- Phoenix Contact PLC-RPT72UC/21AU/RW Series Interface Relay 48V dc Coil, 1PDT
- Phoenix Contact PLC-RPT72UC/21/RW Series Interface Relay 48V dc Coil, 1PDT
- Phoenix Contact PLC-RPT24UC/21-21AU/RW Series Interface Relay 12V dc Coil 20mA
- Phoenix Contact 110UC/21-21AU/RW Series Interface Relay 110V dc Coil, DPDT
- Phoenix Contact PLC-RPT24UC/21AU/RW Series Interface Relay 12V dc Coil, 1PDT
- Phoenix Contact PLC-RPT-110UC/21AU/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact EMG 17-REL/KSR-120/21-21-LC Series Relay Module 120V Coil 6mA


