Phoenix Contact RIF-3-RSC-LDP-24DC/3X21 Series Relay Module, DIN Rail, 24V dc Coil, 3PDT
- RS Stock No.:
- 175-0531
- Mfr. Part No.:
- 2903300
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.55
(exc. VAT)
£19.86
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £16.55 |
*price indicative
- RS Stock No.:
- 175-0531
- Mfr. Part No.:
- 2903300
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Relay Module | |
| Contact Configuration | 3PDT | |
| Mount Type | DIN Rail | |
| Series | RIF-3-RSC-LDP-24DC/3X21 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Alloy | |
| Length | 40mm | |
| Standards/Approvals | DIN EN 50178, UL 94 | |
| Height | 96mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Relay Module | ||
Contact Configuration 3PDT | ||
Mount Type DIN Rail | ||
Series RIF-3-RSC-LDP-24DC/3X21 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Alloy | ||
Length 40mm | ||
Standards/Approvals DIN EN 50178, UL 94 | ||
Height 96mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-3-RSC-LDP-24DC/3X21 Series Relay Module, 24V DC Coil Voltage, 3PDT Contact Configuration - 2903300
This relay module is designed for use in industrial automation applications, offering reliable switching capabilities. With compact dimensions of 40 x 90 x 96mm, it features a 3PDT contact configuration and operates efficiently at a coil voltage of 24V DC. The modules robust design ensures optimal performance in demanding environments.
Features & Benefits
• Supports a coil voltage range from 20.4 to 26.4V DC
• Equipped with IP20 relay base for protection against dust
• Screw terminal design allows for straightforward installation
• Capable of switching voltages up to 250V AC/DC
• Features an operating temperature range of -40 to +60 °C
Applications
• Used for controlling motors in machinery
• Ideal for automation systems requiring reliable switching
• Suitable for industrial control panels
• Utilised in condition monitoring systems
• Employed in safety circuits for enhanced protection
How does the coil voltage impact the functionality of this relay?
The specified coil voltage ensures efficient energisation of the relay, allowing precise control over the connected load. Operating within the defined voltage range optimises performance and prolongs the relay's lifespan.
What advantages does the IP20 rating provide for this device?
An IP20 rating indicates protection against solid objects greater than 12.5mm, making the relay suitable for indoor use where exposure to moisture or foreign materials is minimal. This rating enhances the module's longevity and reliability in controlled settings.
What do the switching specifications mean for the relay's performance?
The relays ability to handle switching voltages of up to 250V AC/DC enables it to control a wide range of electrical devices and systems, providing versatility in various industrial and automation applications.


