Phoenix Contact PLC-RPT-24DC/21/EX Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 175-0503
- Mfr. Part No.:
- 2909528
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.84
(exc. VAT)
£22.61
(inc. VAT)
FREE delivery for orders over £50.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £18.84 |
*price indicative
- RS Stock No.:
- 175-0503
- Mfr. Part No.:
- 2909528
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Series | PLC-RPT-24DC/21/EX | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Terminal Type | Push In | |
| Switching Voltage | 250V ac/dc | |
| Depth | 94mm | |
| Height | 80mm | |
| Length | 6.2mm | |
| Contact Material | Silver Alloy | |
| Input Current | 9mA | |
| Life | 2 x 10^7 (Mechanical) Cycles | |
| Operating Temperature Range | -20 → +60 °C, -40 → +60°C | |
| Dimensions | 6.2 x 94 x 80mm | |
| Turn On Time | 5ms | |
| Special Features | IP20 Relay Base | |
| Standards Met | CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified | |
| Turn Off Time | 8ms | |
| Relay Switching Classification | Interface Relay Module | |
| Relay Type | Solid State Relay | |
| Accessory Type | Relay Module | |
| Minimum Operating Temperature | -40 °C, -20°C | |
| Maximum Operating Temperature | +60°C | |
| Input Voltage Range | 18.5 → 33.6V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Series PLC-RPT-24DC/21/EX | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Terminal Type Push In | ||
Switching Voltage 250V ac/dc | ||
Depth 94mm | ||
Height 80mm | ||
Length 6.2mm | ||
Contact Material Silver Alloy | ||
Input Current 9mA | ||
Life 2 x 10^7 (Mechanical) Cycles | ||
Operating Temperature Range -20 → +60 °C, -40 → +60°C | ||
Dimensions 6.2 x 94 x 80mm | ||
Turn On Time 5ms | ||
Special Features IP20 Relay Base | ||
Standards Met CE Compliant, EN 50178, EN 60079-0, -7, -15, IEC 60664, UL Listed, USA Certified | ||
Turn Off Time 8ms | ||
Relay Switching Classification Interface Relay Module | ||
Relay Type Solid State Relay | ||
Accessory Type Relay Module | ||
Minimum Operating Temperature -40 °C, -20°C | ||
Maximum Operating Temperature +60°C | ||
Input Voltage Range 18.5 → 33.6V dc | ||
- COO (Country of Origin):
- DE
Phoenix PLC-RPT Series Push In Contact
Features and Benefits
- With the use of a v8 adapter, this relay module offers efficient connection to system cabling
- The module offers safe isolation between the coil and contact
- Functional plug-in bridges
- Operating temperature range of -40 ºC to 60 ºC
What is a relay module used for?
Phoenix Contact Interface Relay Module, Push-In, SPDT - PLC-RPT-24DC/21/EX - 2909528
The unit has a low operating temperature, so it can be closely assembled with other relays without the risk of overheating. Its push-in technology means you can quickly plug in wires without needing specialist tools. A freewheeling diode protects the unit from damage in the event of an abrupt reduction in the circuit current.
You can visually check the working function of this relay thanks to its yellow LED (light-emitting diode). This unit clips simply onto a DIN rail for quick installation.
• Input current of 9 mA
• Life of 2 x 10^7 mechanical cycles
• Switching current of 10 mA
• Switching voltage of 250 V A/DC
• SPDT (single pole, double throw) contact configuration
• Silver alloy contact material
• 1 pole
• IP20 (ingress protection) rating for protection against solid objects
• Dimensions of 6.2 (length) x 94 (depth) x 80 mm (height)
• Operating temperature range of -40°C to +60°C
Related links
- Phoenix Contact PLC-RPT- 24DC/21-21/EX Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RPT-24DC/21 Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/21/MS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-24DC/21/EX Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT-24DC/21HC/EX Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact RIF-0-RPT-24DC/21 Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/21-21 Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RPT- 24DC/21-21AU Series Interface Relay 24V dc Coil 2-Pole


