Hongfa Europe GMBH 1RM Series Interface Relay, DIN Rail, 230 V ac Coil, SPDT, 16 A
- RS Stock No.:
- 137-2109
- Mfr. Part No.:
- 1RM-240A-16A-3
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
£15.31
(exc. VAT)
£18.37
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.31 |
*price indicative
- RS Stock No.:
- 137-2109
- Mfr. Part No.:
- 1RM-240A-16A-3
- Brand:
- Hongfa Europe GMBH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Resistance | 100mΩ | |
| Coil Voltage | 230 V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 1RM | |
| Terminal Type | Screw | |
| Coil Current | 16 A | |
| Switching AC Voltage | 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Silver Alloy | |
| Length | 76mm | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| Width | 15.8 mm | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Resistance 100mΩ | ||
Coil Voltage 230 V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 1RM | ||
Terminal Type Screw | ||
Coil Current 16 A | ||
Switching AC Voltage 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Silver Alloy | ||
Length 76mm | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
Width 15.8 mm | ||
- COO (Country of Origin):
- CN
Hongfa 1RM Series Relays
HongFa 1RM series 16A single pole interface relay module featuring coil/contact separation and LED status indicator. The 1RM modules are supplied complete with relay, socket, ejector clip and identification label providing a quick simple installation option.
Features and Benefits
Status LED;Changeover contacts;35mm DIN Rail mounting
Related links
- Hongfa Europe GMBH 1RM Series Interface Relay 24V dc Coil 1-Pole, 12A Load
- Hongfa Europe GMBH 1RM Series Interface Relay 24V ac Coil 1-Pole, 12A Load
- Hongfa Europe GMBH 1RM Series Interface Relay 12V dc Coil 1-Pole, 12A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 230V ac Coil 1-Pole, 16A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 230V ac Coil 2-Pole, 16A Load
- Hongfa Europe GMBH 2RM Series Interface Relay 230V ac Coil 2-Pole, 8A Load
- Hongfa Europe GMBH 4RM Series Interface Relay 230V ac Coil 4-Pole, 5A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V ac Coil 1-Pole, 16A Load
