Hongfa Europe GMBH 1RM Series Interface Relay, DIN Rail Mount, 24V ac Coil, SPDT, 1-Pole, 12A Load
- RS Stock No.:
- 137-2107
- Mfr. Part No.:
- 1RM-24A-16A-3
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
£10.71
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 5 unit(s) shipping from 09 February 2026
Units | Per unit |
|---|---|
| 1 + | £10.71 |
*price indicative
- RS Stock No.:
- 137-2107
- Mfr. Part No.:
- 1RM-24A-16A-3
- Brand:
- Hongfa Europe GMBH
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | 1RM | |
| Number of Poles | 1 | |
| Load Current Rating | 12A | |
| Maximum Input Voltage | 250V ac | |
| Switching Voltage | 24 V ac → 250V ac | |
| Terminal Type | Screw | |
| Depth | 15.8mm | |
| Height | 65mm | |
| Length | 76mm | |
| Contact Material | Silver Alloy | |
| Input Current | 16A | |
| Life | 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) | |
| Control Resistance | 100mΩ | |
| Special Features | Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions | |
| Dimensions | 76 x 15.8 x 65mm | |
| Turn Off Time | 8ms | |
| Turn On Time | 15ms | |
| Operating Temperature Range | -40 → +85°C | |
| Relay Switching Classification | Interface Relay Module | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CE, cURus | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series 1RM | ||
Number of Poles 1 | ||
Load Current Rating 12A | ||
Maximum Input Voltage 250V ac | ||
Switching Voltage 24 V ac → 250V ac | ||
Terminal Type Screw | ||
Depth 15.8mm | ||
Height 65mm | ||
Length 76mm | ||
Contact Material Silver Alloy | ||
Input Current 16A | ||
Life 100000 (AC, Mechanical), 100000 (DC, Electrical), 10000000 (DC, Mechanical), 50000 (AC, Electrical) | ||
Control Resistance 100mΩ | ||
Special Features Change Over Contacts, Supplied Complete, Relay, LED, Socket, Ejector Clip and Identification Label, 1Part Number for Simple Ordering AC & DC Coils, Supply Status LED as Standard 35mm Din Rail Mounting, 2 Socket Types For Ease of Installation, 12A and 16A Versions | ||
Dimensions 76 x 15.8 x 65mm | ||
Turn Off Time 8ms | ||
Turn On Time 15ms | ||
Operating Temperature Range -40 → +85°C | ||
Relay Switching Classification Interface Relay Module | ||
Maximum Operating Temperature +85°C | ||
Standards Met CE, cURus | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Hongfa 1RM Series Relays
Features and Benefits
Related links
- Hongfa Europe GMBH 1RM Series Interface Relay 230V ac Coil 1-Pole, 12A Load
- Hongfa Europe GMBH 1RM Series Interface Relay 24V dc Coil 1-Pole, 12A Load
- Hongfa Europe GMBH 1RM Series Interface Relay 12V dc Coil 1-Pole, 12A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V ac Coil 1-Pole, 16A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 12V dc Coil 2-Pole, 16A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 24V dc Coil 1-Pole, 16A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 12V dc Coil 1-Pole, 16A Load
- Hongfa Europe GMBH RMTFL Series Interface Relay 230V ac Coil 1-Pole, 16A Load
