Murrelektronik Limited Interface Relay, DIN Rail, 24 V dc Coil, DPDT, 18 mA
- RS Stock No.:
- 137-0311
- Mfr. Part No.:
- 6652102
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
£30.24
(exc. VAT)
£36.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.24 |
*price indicative
- RS Stock No.:
- 137-0311
- Mfr. Part No.:
- 6652102
- Brand:
- Murrelektronik Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Length | 12.4mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Length 12.4mm | ||
Height 90mm | ||
- COO (Country of Origin):
- CZ
MurrElektronik MIRO 12.4 Series Relays
MurrElektronik MIRO 12.4 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 12.4 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.
Features and Benefits
Status LED;Changeover contacts;Screw or spring clamp terminals;35mm DIN Rail mounting
Related links
- Murrelektronik Limited Interface Relay 24V dc Coil 2-Pole, 6A Load
- Murrelektronik Limited Interface Relay 24V dc Coil 1-Pole, 6A Load
- Murrelektronik Limited Interface Relay 24V ac/dc Coil 1-Pole, 6A Load
- Murrelektronik Limited Interface Relay 24V dc Coil 1-Pole, 6A Load
- Murrelektronik Limited Interface Relay 230V ac Coil 1-Pole, 6A Load
- Murrelektronik Limited Interface Relay 230V ac Coil 1-Pole, 6A Load
- Murrelektronik Limited MIRO Series Interface Relay Module 24V dc Coil 6A Load
- Murrelektronik Limited Interface Relay 24V dc Coil 1-Pole, 5A Load
