Altech 16-Contact Female Interface Module, SD-F37 Connector, DIN Rail Mount, 3A

Unavailable
RS will no longer stock this product.
RS Stock No.:
900-1260
Mfr. Part No.:
5722.2
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Gender

Female

Wire Size

0.5 → 4 mm²

Number of Contacts

16

Connector Type

SD-F37

Mounting Type

DIN Rail Mount

Voltage Rating

250 V ac

Current Rating

3A

Dimensions

68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm

Depth

70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm

Length

68mm

Width

87mm

COO (Country of Origin):
US