Altech 14-Contact Female Interface Module, SD-F37 Connector, DIN Rail Mount, 3A
- RS Stock No.:
- 900-1251
- Mfr. Part No.:
- 5721.2
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 900-1251
- Mfr. Part No.:
- 5721.2
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Gender | Female | |
| Wire Size | 0.5 → 4 mm² | |
| Number of Contacts | 14 | |
| Connector Type | SD-F37 | |
| Mounting Type | DIN Rail Mount | |
| Voltage Rating | 250 V ac | |
| Current Rating | 3A | |
| Dimensions | 46 x 87 x 70 (TS35 x 7.5) mm, 46 x 87 x 75 (TS32 x 15) mm | |
| Depth | 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm | |
| Length | 46mm | |
| Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Gender Female | ||
Wire Size 0.5 → 4 mm² | ||
Number of Contacts 14 | ||
Connector Type SD-F37 | ||
Mounting Type DIN Rail Mount | ||
Voltage Rating 250 V ac | ||
Current Rating 3A | ||
Dimensions 46 x 87 x 70 (TS35 x 7.5) mm, 46 x 87 x 75 (TS32 x 15) mm | ||
Depth 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm | ||
Length 46mm | ||
Width 87mm | ||
- COO (Country of Origin):
- US
