Phoenix Contact 40-Contact Male Interface Module, FLK, IDC Connector, DIN Rail Mount, 1A
- RS Stock No.:
- 802-7937
- Mfr. Part No.:
- 2322100
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 802-7937
- Mfr. Part No.:
- 2322100
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Wire Size | 24 → 12 AWG | |
| Number of Contacts | 40 | |
| Connector Type | FLK, IDC | |
| Body Orientation | Straight | |
| Mounting Type | DIN Rail Mount | |
| Voltage Rating | 24 V dc | |
| Current Rating | 1A | |
| Cable CSA | 0.2 → 2.5mm² | |
| Dimensions | 69 x 77.8 x 62mm | |
| Depth | 62mm | |
| Length | 69mm | |
| Maximum Operating Temperature | +50°C | |
| Width | 77.8mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Wire Size 24 → 12 AWG | ||
Number of Contacts 40 | ||
Connector Type FLK, IDC | ||
Body Orientation Straight | ||
Mounting Type DIN Rail Mount | ||
Voltage Rating 24 V dc | ||
Current Rating 1A | ||
Cable CSA 0.2 → 2.5mm² | ||
Dimensions 69 x 77.8 x 62mm | ||
Depth 62mm | ||
Length 69mm | ||
Maximum Operating Temperature +50°C | ||
Width 77.8mm | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
