CAMDENBOSS 20, 24, 26-Contact Male Interface Module, Screw Terminal Connector, DIN Rail Mount, 100mA
- RS Stock No.:
- 760-8834
- Mfr. Part No.:
- CIM/202426-IDCs
- Brand:
- CAMDENBOSS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 760-8834
- Mfr. Part No.:
- CIM/202426-IDCs
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Gender | Male | |
| Wire Size | 30 → 12 AWG | |
| Number of Contacts | 20, 24, 26 | |
| Connector Type | Screw Terminal | |
| Body Orientation | Straight | |
| Mounting Type | DIN Rail Mount | |
| Voltage Rating | 50 V dc | |
| Current Rating | 100mA | |
| Cable CSA | 0.2 → 4mm² | |
| Dimensions | 80 x 83 x 56mm | |
| Depth | 56mm | |
| Length | 80mm | |
| Width | 83mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Gender Male | ||
Wire Size 30 → 12 AWG | ||
Number of Contacts 20, 24, 26 | ||
Connector Type Screw Terminal | ||
Body Orientation Straight | ||
Mounting Type DIN Rail Mount | ||
Voltage Rating 50 V dc | ||
Current Rating 100mA | ||
Cable CSA 0.2 → 4mm² | ||
Dimensions 80 x 83 x 56mm | ||
Depth 56mm | ||
Length 80mm | ||
Width 83mm | ||
- COO (Country of Origin):
- GB
