Allen Bradley 1492 Series 8-Contact Interface Module, D-Shell Connector, DIN Rail, 12A

Subtotal (1 unit)*

£155.69

(exc. VAT)

£186.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.69

*price indicative

RS Stock No.:
220-0965
Mfr. Part No.:
1492-XIMF-F24-2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Module

Wire Size

12AWG, 22AWG

Current

12A

Orientation

Straight

Number of Contacts

8

Connector Type

D-Shell

Mount Type

DIN Rail

Voltage

132V

Minimum Operating Temperature

0°C

Cable CSA

0.2mm², 4mm²

Depth

2.78mm

Standards/Approvals

No

Width

7.09mm

Series

1492

RoHS Status: Not Applicable

The Rockwell Automation 1492 wiring system connects to digital, analog and high speed counter PLC I/O modules through pre-wired and pre-tested cables these interface modules are mounted onto a standard din rail also pre-printed adhesive label cards containing field-wiring information are included for each interface module and I/O module combination.

Faster Troubleshooting and Easier Maintenance

Reduced Wire Preparation and Routing

Increased DIN Rail Density

Design Flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy