Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail Mount, 1A
- RS Stock No.:
- 558-325
- Mfr. Part No.:
- 2281584
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 558-325
- Mfr. Part No.:
- 2281584
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Wire Size | 24 → 12 AWG | |
| Model Number | 2281584 | |
| Number of Contacts | 40 | |
| Connector Type | Flat Ribbon Cable | |
| Mounting Type | DIN Rail Mount | |
| Current Rating | 1A | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Wire Size 24 → 12 AWG | ||
Model Number 2281584 | ||
Number of Contacts 40 | ||
Connector Type Flat Ribbon Cable | ||
Mounting Type DIN Rail Mount | ||
Current Rating 1A | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module, with screw connection and flat-ribbon cable connector, is designed for mounting on NS 32 or NS 35/7.5. It features a 40-position pin strip and includes both short and long locking latches for secure attachment of socket strips. This module ensures stable and reliable connections in various industrial and electronic applications.
Polyamide 6.6 housing
EN IEC 60664 1 standardised
DIN rail mounting
EN IEC 60664 1 standardised
DIN rail mounting
Related links
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 10-Contact Male Interface Module DIN Rail Mount, 1A
- Phoenix Contact 16-Contact Male Interface Module DIN Rail Mount, 1A
