Gemalto Cinterion USB Terminal Development Kit EHS6T-USB PACK B
- RS Stock No.:
- 847-6929
- Mfr. Part No.:
- EHS6T-USB PACK B
- Brand:
- Gemalto
Get a bulk buy discount
Add 2 more to save £25.70
View bulk pricing optionsSubtotal (1 unit)*
£141.29
(exc. VAT)
£169.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | £141.29 | - |
| 2 - 4 | £128.44 | £25.70 |
| 5 + | £121.86 | £97.15 |
*price indicative
- RS Stock No.:
- 847-6929
- Mfr. Part No.:
- EHS6T-USB PACK B
- Brand:
- Gemalto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gemalto | |
| Kit Classification | Development Kit | |
| Kit Name | Cinterion USB Terminal | |
| Select all | ||
|---|---|---|
Brand Gemalto | ||
Kit Classification Development Kit | ||
Kit Name Cinterion USB Terminal | ||
Gemalto USB Terminal Wireless Development Kit
The Gemalto Cinterion USB terminal wireless development kit is a simple and reliable plug-and-play 3G M2M connectivity device that allows new M2M implementers to quickly connect their industrial applications using wireless technology. With very little integration and approval effort, it provides a cost-effective, swift solution for improving enterprise optimization technology. With Java embedded, the EHS6T device offers easy and fast application development, a broad choice of tools
reusable existing code, easy maintenance, a proven security concept, on-device debugging as well as multithreading programming and program execution.
Note:
The modem is available separately: 847-6922
Supplied with:
Antenna, data cable, EU/UK PSU
GSM/GPRS (Mobile Communications) - Enclosed
Note:
The modem is available separately: 847-6922
Supplied with:
Antenna, data cable, EU/UK PSU
GSM/GPRS (Mobile Communications) - Enclosed
Features and Benefits
Compact enclosure
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad band GPRS/EDGE Class 12
Advanced temperature management
RLS monitoring
Supply voltage ranges between 8V and 30V
Operating temperature ranges between -30°C and 65°C
Embedded Java
SIM application toolkit
Variety of mounting options
Five band 3G HSPA (High Speed Packet Access)
USB 2.0 compatible
Embedded TCP/IP stack
Ethernet interface
FOTA configurable
Programmable hardware watchdog
SMS text and PDU mode support
Quad band GPRS/EDGE Class 12
Advanced temperature management
RLS monitoring
Supply voltage ranges between 8V and 30V
Operating temperature ranges between -30°C and 65°C
Applications
Metering
Security
Remote monitoring
Transportation
Security
Remote monitoring
Transportation
