IC Haus USB B Male to Male Adapter
- RS Stock No.:
- 288-4583
- Distrelec Article No.:
- 110-39-524
- Mfr. Part No.:
- IC-MB3 ICSY MB3U-I2C
- Brand:
- IC Haus
Stock information currently inaccessible
- RS Stock No.:
- 288-4583
- Distrelec Article No.:
- 110-39-524
- Mfr. Part No.:
- IC-MB3 ICSY MB3U-I2C
- Brand:
- IC Haus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IC Haus | |
| Connector A | USB B | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Select all | ||
|---|---|---|
Brand IC Haus | ||
Connector A USB B | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
- COO (Country of Origin):
- DE
The BiSS to PC-USB Adapter enables easy and low-cost connection of BiSS or SSI sensors to a PC. It provides galvanically isolated voltages for sensor supply and supports high-speed communication up to 10 Mbit/sec. The adapter is compact in size and offers flexibility with external power supply options.
Enables easy connection of BiSS or SSI sensors to a PC
Provides galvanically isolated voltages for sensor supply
Supports high-speed communication up to 10 Mbit/sec
Compact size for convenient use
Flexible with external power supply options
Provides galvanically isolated voltages for sensor supply
Supports high-speed communication up to 10 Mbit/sec
Compact size for convenient use
Flexible with external power supply options
Related links
- RS PRO USB Type A to Female to USB B Male Adapter
- RS PRO Micro USB B Female to USB C Male Adapter
- RS PRO USB Type A to Male to USB B Male Adapter
- Neutrik USB Type A to Female to USB B Male Adapter
- Exsys Terminal to USB B Male Male Interface Adapter
- RS PRO USB Type A to Male to D-Sub 9-Pin Male Adapter
- Exsys USB Type C to Female to USB Type C Male Adapter
- RS PRO USB Type C to Male to SATA III Male Adapter