Value USB 3 Type A to Male to USB Type C Female Interface Adapter

Stock information currently inaccessible
RS Stock No.:
287-6480
Distrelec Article No.:
301-84-618
Mfr. Part No.:
12992998
Brand:
Value
Find similar products by selecting one or more attributes.
Select all

Brand

Value

Product Type

Interface Adapter

Connector Type A

USB 3 Type A

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The USB Adapter is a high-quality adapter designed to connect devices with USB Type C plug to a USB Type A connection. It complies with USB 3.1 standard and offers super speed transmission of up to 5 Gbit/s. With a sleek black design, this adapter is perfect for those looking to seamlessly connect their devices with different USB interfaces.

Supports USB data and load functions

Complies with USB 3.1 standard for high-speed transmission

Colour is black for a sleek look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy