Roline USB Type A to Female to USB Type A Female Converter Cable
- RS Stock No.:
- 285-7871
- Distrelec Article No.:
- 302-83-587
- Mfr. Part No.:
- 12.02.1091
- Brand:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7871
- Distrelec Article No.:
- 302-83-587
- Mfr. Part No.:
- 12.02.1091
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | USB Type A | |
| Connector Gender A | Female | |
| Connector Type B | USB Type A | |
| Connector Gender B | Female | |
| Product Type | Converter Cable | |
| Distrelec Product Id | 30283587 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A USB Type A | ||
Connector Gender A Female | ||
Connector Type B USB Type A | ||
Connector Gender B Female | ||
Product Type Converter Cable | ||
Distrelec Product Id 30283587 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The industrial-grade isolator provides efficient protection against surges, noise, and ground loop errors, making it ideal for sensitive applications like automotive measurements. It features galvanic isolation for the USB interface, LED indicators, and a data transfer rate of up to 12MBit/s. With optional external power supply, this isolator is perfect for powering larger hard disks.
Provides high-voltage barrier protection against surges, noise, and ground loop errors
Galvanic isolation for USB interface
Insulation voltage max. 5000V
LED indicators for visual status
Data transfer rate of up to 12MBit/s
Suitable for sensitive applications like automotive measurements
Compact dimensions of 20x39x66mm for easy installation
Related links
- Roline USB Type A to Female to USB Type A Female Adapter
- Advantech USB Type A Female to USB B Female Fibre Optic Converter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Converter Cable
- RS PRO USB Type A to Female to USB Type A Female Adapter
- Exsys USB Female to Female to USB Type A Female Interface Adapter
- Exsys USB Type A to Female to USB Type A Female Adapter
- Advantech USB Type B to USB Type-A Female Isolator Module
- Exsys USB Female to Female to USB Type A Female Adapter
