Roline USB Type C to Male to USB Type C Male USB Cable Assembly

Subtotal (1 unit)*

£12.58

(exc. VAT)

£15.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.58

*price indicative

RS Stock No.:
899-608
Mfr. Part No.:
11.02.9056
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB 3.2 Gen 2 Cable designed for efficient data transfer and power delivery, providing high-speed connectivity and versatility for modern devices.

Full-featured USB 3.1 / USB 3.2 Gen 2 cable supports data transmission rates of up to 10 Gbit/s

Equipped with reversible Type C connectors at both ends for convenience

Gold-plated contacts ensure low wear across high plugging cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy