Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-600
- Mfr. Part No.:
- 11.02.9039
- Brand:
- Roline
Subtotal (1 unit)*
£23.25
(exc. VAT)
£27.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.25 |
*price indicative
- RS Stock No.:
- 899-600
- Mfr. Part No.:
- 11.02.9039
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline high-performance USB4 Type-C cable designed for seamless data transfer and power delivery, ensuring efficient connectivity in a variety of applications.
Supports data transfer rates of up to 40Gbps
Backwards compatible with USB 3.1, 3.0 and 2.0 as well as Thunderbolt 3
Facilitates USB Power Delivery 3.1 with a maximum output of 100W
Capable of handling resolutions up to single 8K at 60Hz or dual 4K at 60Hz
