Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-565
- Mfr. Part No.:
- 11.99.8341
- Brand:
- Roline
Subtotal (1 unit)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.84 |
*price indicative
- RS Stock No.:
- 899-565
- Mfr. Part No.:
- 11.99.8341
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline VALUE USB 2.0 Cable offers reliable connectivity and efficient charging for your devices. Its dual USB-C connectors ensure compatibility and seamless data transfer, making it Ideal for modern smartphones and tablets.
High-quality USB 2.0 cable with improved shielding
Reversible Type C connectors facilitate easy connection
Gold-plated contacts ensure durability and longevity
