Fairchild Semiconductor FSL128MRTWDTU, PWM Controller Power Switch IC 6-Pin, TO-220F
- RS Stock No.:
- 862-9101
- Mfr. Part No.:
- FSL128MRTWDTU
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£0.72
(exc. VAT)
£0.86
(inc. VAT)
- RS Stock No.:
- 862-9101
- Mfr. Part No.:
- FSL128MRTWDTU
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Power Switch Type | PWM Controller | |
| Switch On Resistance | 7.3Ω | |
| Number of Outputs | 1 | |
| Power Rating | 30W | |
| Mounting Type | Surface Mount | |
| Package Type | TO-220F | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.16 x 4.8 x 16.07mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Power Switch Type PWM Controller | ||
Switch On Resistance 7.3Ω | ||
Number of Outputs 1 | ||
Power Rating 30W | ||
Mounting Type Surface Mount | ||
Package Type TO-220F | ||
Pin Count 6 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.16 x 4.8 x 16.07mm | ||
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

