FLIR IM75 Insulation Tester, 50V Min, 1000V Max, 20GΩ Max, CAT III 1000V - UKAS Calibration
- RS Stock No.:
- 912-0282
- Mfr. Part No.:
- IM75
- Brand:
- FLIR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-0282
- Mfr. Part No.:
- IM75
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Model Number p | IM75 | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 50V | |
| Maximum Insulation Resistance Measurement | 20GΩ | |
| Display Type | LCD | |
| Calibrated | UKAS | |
| Battery Type | 6 x AAA | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Safety Category Voltage | 600 V, 1000 V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Model Number p IM75 | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 50V | ||
Maximum Insulation Resistance Measurement 20GΩ | ||
Display Type LCD | ||
Calibrated UKAS | ||
Battery Type 6 x AAA | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Safety Category Voltage 600 V, 1000 V | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

