Keysight Technologies U1452AT Insulation Tester, 50V Min, 1000V Max, 66GΩ Max, CAT III 1000V - UKAS Calibration
- RS Stock No.:
- 820-4792
- Mfr. Part No.:
- U1452AT
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 820-4792
- Mfr. Part No.:
- U1452AT
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Model Number p | U1452AT | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1000V | |
| Maximum Insulation Resistance Measurement | 66GΩ | |
| Display Type | OLED | |
| Calibrated | UKAS | |
| Test Current | 1mA | |
| Battery Type | AA | |
| Battery Life | 270 h | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Voltage | 600 V, 1000 V | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Weight | 728g | |
| Height | 218mm | |
| Dimensions | 58 x 100 x 218mm | |
| Length | 58mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Model Number p U1452AT | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1000V | ||
Maximum Insulation Resistance Measurement 66GΩ | ||
Display Type OLED | ||
Calibrated UKAS | ||
Test Current 1mA | ||
Battery Type AA | ||
Battery Life 270 h | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category Voltage 600 V, 1000 V | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Weight 728g | ||
Height 218mm | ||
Dimensions 58 x 100 x 218mm | ||
Length 58mm | ||
Width 100mm | ||
- COO (Country of Origin):
- MY

