Keysight Technologies U1453A Insulation Tester, 50V Min, 1000V Max, 260GΩ Max, CAT III 1000V - UKAS Calibration

RS Stock No.:
820-4746
Mfr. Part No.:
U1453A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Model Number p

U1453A

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

260GΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Battery Life

160 h

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000 V, 600 V

Dimensions

58 x 100 x 218mm

Height

218mm

Weight

686g

Length

58mm

Width

100mm

COO (Country of Origin):
MY