Keysight Technologies U1461A Insulation Tester, 50V Min, 1000V Max, 260GΩ Max, CAT III 1000V

Unavailable
RS will no longer stock this product.

Calibration Options:

RS Stock No.:
820-2976
Mfr. Part No.:
U1461A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Model Number p

U1461A

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

260GΩ

Display Type

OLED

Test Current

1mA

Battery Life

160 h

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Voltage

1000 V, 600 V

Safety Category Level

CAT III, CAT IV

Length

58mm

Width

100mm

Weight

686g

Height

218mm

Dimensions

58 x 100 x 218mm

COO (Country of Origin):
MY

Keysight Technologies Insulation Tester


The Keysight Technologies 260G ohm insulation tester is ideal for predictive and preventive maintenance measurement tasks in electrical as well as industrial applications. By adding a Bluetooth adapter, you can perform tests remotely using a Windows PC or on iOS/Android smart devices. The test reports can be generated in a tabular or graphical format for easy interpretation and analysis. It measures AC voltage, DC voltage, resistance, capacitance and continuity. The testing voltage of this tester ranges between 50V and 100V. This device is battery powered and has an AA battery type.

Supplied with Hard carrying case, alligator clips (red and black), test leads with 4mm probe (red and black) and 19mm probe (red and black), IR-to-USB cable (U1173B), 4 x AA alkaline batteries, remote switch probe with adapter, Thermocoupler adapter (J/K-Type), bead (J-Type and K-Type) and quick start guide

Features and Benefits


Adjustable test output voltage from 10V to 1.1kV
Automatic test report generation
Non-contact AC voltage detection
Timed/PI/DAR test
4.5 digit full featured DMM with OLED display
Wireless insulation resistance testing via PC or iOS/Android smart devices

Certifications


CAT III 1000V
CAT IV 600V
CE certified
CSA certified
EN61557
IP67 rated