Megger MIT520/2 Insulation Resistance Tester, 50V Min, 5kV Max, 10TΩ Max, CAT IV 600 V
- RS Stock No.:
- 712-5765
- Mfr. Part No.:
- MIT520/2
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 711-9075
Each
£2,561.00
(exc. VAT)
£3,073.20
(inc. VAT)
- RS Stock No.:
- 712-5765
- Mfr. Part No.:
- MIT520/2
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT520/2 | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 5kV | |
| Minimum Test Voltage | 50V | |
| Maximum Insulation Resistance Measurement | 10TΩ | |
| Display Type | LCD | |
| Test Current | 5mA | |
| Battery Life | 6 h | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category | CAT IV 600 V | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Height | 360mm | |
| Weight | 7.1kg | |
| Plug Type | Type G - British 3-pin | |
| Width | 194mm | |
| Length | 305mm | |
| Dimensions | 305 x 194 x 360mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT520/2 | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 5kV | ||
Minimum Test Voltage 50V | ||
Maximum Insulation Resistance Measurement 10TΩ | ||
Display Type LCD | ||
Test Current 5mA | ||
Battery Life 6 h | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category CAT IV 600 V | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Height 360mm | ||
Weight 7.1kg | ||
Plug Type Type G - British 3-pin | ||
Width 194mm | ||
Length 305mm | ||
Dimensions 305 x 194 x 360mm | ||
RoHS Status: Not Applicable
