Megger MIT510/2 Insulation Resistance Tester, 250V Min, 5000V Max, 15TΩ Max, CAT IV 300 V - RS Calibration
- RS Stock No.:
- 711-9066
- Mfr. Part No.:
- MIT510/2
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-9066
- Mfr. Part No.:
- MIT510/2
- Brand:
- Megger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT510/2 | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 5000V | |
| Maximum Insulation Resistance Measurement | 15TΩ | |
| Display Type | LCD | |
| Calibrated | RSCAL | |
| Test Current | 5mA | |
| Battery Life | 6 h | |
| Power Source | Battery, Mains | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category Voltage | 300V | |
| Safety Category | CAT IV 300 V | |
| Safety Category Level | CAT IV | |
| Length | 305mm | |
| Width | 194mm | |
| Plug Type | Type G - British 3-pin | |
| Weight | 6.8kg | |
| Dimensions | 305 x 194 x 360mm | |
| Height | 360mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT510/2 | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 5000V | ||
Maximum Insulation Resistance Measurement 15TΩ | ||
Display Type LCD | ||
Calibrated RSCAL | ||
Test Current 5mA | ||
Battery Life 6 h | ||
Power Source Battery, Mains | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category Voltage 300V | ||
Safety Category CAT IV 300 V | ||
Safety Category Level CAT IV | ||
Length 305mm | ||
Width 194mm | ||
Plug Type Type G - British 3-pin | ||
Weight 6.8kg | ||
Dimensions 305 x 194 x 360mm | ||
Height 360mm | ||
RoHS Status: Not Applicable
MIT510/2 & MIT520/2 5kV Insulation Testers
5kV insulation resistance testers in a rugged IP65 case to enable simple safety checks on insulation and also a range of predictive tests for preventative maintenance.Safety features include automatic discharge of capacitive energy, test inhibit if >50V detected at test leads and timed start button to prevent inadvertent operation if button is jammed etc.
5kV dc test voltage, 3mA short circuit currentAutomatic IR test15TΩ resistance rangeGuard terminal for enhanced accuracy (guard test lead supplied)Battery powered with mains supply for power or battery rechargeOperating temperature range -20°C to +50°CDigital/Analogue backlit displayVoltage, leakage current, capacitance, time constant display99 minute count up timerComplies with EN61010-1 Cat IV 600VQuick reference guide inside the lid
MIT520/2 additional features
Pre-programmed tests: PI, DAR, SV(Step voltage), Dielectric Discharge (DD) test for multilayer insulation, ideal for detecting cavities in generator & motor armature windingsSelectable audible alarm points indicates when required insulation level is attained – saving test time in production & repetitive testing applications. Selectable breakdown or burn modeReal time data output-RS232 and USB32kB data storageDownload software using Megger Download Manager (supplied)Variable test voltage and time intervals
Supplied with
3m test lead set, USB & RS232 download leads (MIT520/2 only) and Download Manager software (MIT520/2 only) user guide.

