Megger MIT480 Insulation & Continuity Tester, 50V Min, 100V Max, 10GΩ Max, CAT IV 600 V - RS Calibration
- RS Stock No.:
- 622-9695
- Mfr. Part No.:
- MIT480
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 622-9695
- Mfr. Part No.:
- MIT480
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT480 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 100V | |
| Minimum Test Voltage | 50V | |
| Maximum Insulation Resistance Measurement | 10GΩ | |
| Display Type | Digital | |
| Calibrated | RSCAL | |
| Test Current | 20 mA, 200 mA | |
| Battery Life | 2200 5-Second Tests | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Voltage | 600V | |
| Safety Category | CAT IV 600 V | |
| Safety Category Level | CAT IV | |
| Dimensions | 456 x 178 x 89mm | |
| Length | 456mm | |
| Width | 178mm | |
| Weight | 1.8kg | |
| Plug Type | Type G - British 3-pin | |
| Height | 89mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT480 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 100V | ||
Minimum Test Voltage 50V | ||
Maximum Insulation Resistance Measurement 10GΩ | ||
Display Type Digital | ||
Calibrated RSCAL | ||
Test Current 20 mA, 200 mA | ||
Battery Life 2200 5-Second Tests | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category Voltage 600V | ||
Safety Category CAT IV 600 V | ||
Safety Category Level CAT IV | ||
Dimensions 456 x 178 x 89mm | ||
Length 456mm | ||
Width 178mm | ||
Weight 1.8kg | ||
Plug Type Type G - British 3-pin | ||
Height 89mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

