RS PRO IIT2301 Insulation & Continuity Tester, 250V Min, 1000V Max, 400MΩ Max, CAT III 300 V - UKAS Calibration
- RS Stock No.:
- 531-1872
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 531-1872
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Model Number p | IIT2301 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 250V | |
| Maximum Insulation Resistance Measurement | 400MΩ | |
| Display Type | Analogue | |
| Calibrated | UKAS | |
| Test Current | 200mA | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Safety Category | CAT III 300 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Model Number p IIT2301 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 250V | ||
Maximum Insulation Resistance Measurement 400MΩ | ||
Display Type Analogue | ||
Calibrated UKAS | ||
Test Current 200mA | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
Safety Category CAT III 300 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

