Chauvin Arnoux C.A 6525 Insulation & Continuity Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 600 V - UKAS
- RS Stock No.:
- 424-9259
- Mfr. Part No.:
- P01140803D
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 424-9259
- Mfr. Part No.:
- P01140803D
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Model Number p | C.A 6525 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 250V | |
| Maximum Insulation Resistance Measurement | 2000MΩ | |
| Display Type | Analogue | |
| Calibrated | UKAS | |
| Test Current | 200mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Safety Category | CAT III 600 V | |
| Weight | 835g | |
| Height | 60mm | |
| Dimensions | 211 x 108 x 60mm | |
| Length | 211mm | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Model Number p C.A 6525 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 250V | ||
Maximum Insulation Resistance Measurement 2000MΩ | ||
Display Type Analogue | ||
Calibrated UKAS | ||
Test Current 200mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Safety Category CAT III 600 V | ||
Weight 835g | ||
Height 60mm | ||
Dimensions 211 x 108 x 60mm | ||
Length 211mm | ||
Width 108mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

