UKAS(4100148),BMM503 insulation tester
- RS Stock No.:
- 424-8997
- Mfr. Part No.:
- BMM503
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 424-8997
- Mfr. Part No.:
- BMM503
- Brand:
- Megger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | BMM503 | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1000V | |
| Minimum Test Voltage | 250V | |
| Maximum Insulation Resistance Measurement | 10000mΩ | |
| Display Type | LCD | |
| Calibrated | UKAS | |
| Test Current | 200mA | |
| Battery Life | 4000 5-Second Tests | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category | CAT III 300 V | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 300V | |
| Weight | 742g | |
| Height | 45mm | |
| Dimensions | 220 x 110 x 45mm | |
| Width | 110mm | |
| Length | 220mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p BMM503 | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1000V | ||
Minimum Test Voltage 250V | ||
Maximum Insulation Resistance Measurement 10000mΩ | ||
Display Type LCD | ||
Calibrated UKAS | ||
Test Current 200mA | ||
Battery Life 4000 5-Second Tests | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category CAT III 300 V | ||
Safety Category Level CAT III | ||
Safety Category Voltage 300V | ||
Weight 742g | ||
Height 45mm | ||
Dimensions 220 x 110 x 45mm | ||
Width 110mm | ||
Length 220mm | ||
RoHS Status: Not Applicable
BMM503 Insulation/Continuity Tester
Supplied with
Instructions, test leads, crocodile clips, pouch and 6 AA alkaline batteries.

