Chauvin Arnoux C.A 6525 Insulation & Continuity Tester, 250V Min, 1000V Max, 2000MΩ Max, CAT III 600 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Calibration Options:

RS Stock No.:
346-7377
Mfr. Part No.:
P01140803D
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Model Number p

C.A 6525

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2000MΩ

Display Type

Analogue

Test Current

200mA

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category

CAT III 600 V

Safety Category Voltage

600V

Weight

835g

Height

60mm

Dimensions

211 x 108 x 60mm

Length

211mm

Width

108mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR