Chauvin Arnoux CA 6505 Insulation Resistance Tester, 40V Min, 5100V Max, 000 V CAT III, 1
- RS Stock No.:
- 212-1264
- Mfr. Part No.:
- P01139704
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£1,934.31
(exc. VAT)
£2,321.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,934.31 |
*price indicative
Calibration Options:
Each
£1,983.81
(exc. VAT)
£2,380.57
(inc. VAT)
Each
£2,004.31
(exc. VAT)
£2,405.17
(inc. VAT)
- RS Stock No.:
- 212-1264
- Mfr. Part No.:
- P01139704
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Model Number p | CA 6505 | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 40V | |
| Maximum Test Voltage | 5100V | |
| Safety Category | 000 V CAT III, 1 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Model Number p CA 6505 | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 40V | ||
Maximum Test Voltage 5100V | ||
Safety Category 000 V CAT III, 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Chauvin Arnoux current probe using a Hall effect cell, allowing the measurement of direct or alternating currents up to 100A without intervention on the electrical installation (cutting off of the current to be measured). It is a transducer delivering a voltage output.
It has very good frequency response
Note
For use with the HX0031 adapter for METRIX SCOPE oscilloscopes (RS 4850657)


