Chauvin Arnoux CA 6545 Insulation Tester, 50V Min, 5100V Max, 10TΩ Max, CAT III 1000V
- RS Stock No.:
- 550-233
- Mfr. Part No.:
- P01139701
- Brand:
- Chauvin Arnoux
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 550-233
- Mfr. Part No.:
- P01139701
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Model Number p | CA 6545 | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 5100V | |
| Minimum Test Voltage | 50V | |
| Maximum Insulation Resistance Measurement | 10TΩ | |
| Display Type | Backlit LCD | |
| Test Current | 0.000 nA → 3000µA | |
| Power Source | Battery | |
| Battery Life | 30 days | |
| Battery Type | Rechargeable NiMH | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Safety Category Voltage | 600 VV, 1000V | |
| Safety Category | CAT III 1000 VV, CAT I V 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Dimensions | 270 x 250 x 180mm | |
| Height | 180mm | |
| Length | 270mm | |
| Weight | 4.3kg | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Model Number p CA 6545 | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 5100V | ||
Minimum Test Voltage 50V | ||
Maximum Insulation Resistance Measurement 10TΩ | ||
Display Type Backlit LCD | ||
Test Current 0.000 nA → 3000µA | ||
Power Source Battery | ||
Battery Life 30 days | ||
Battery Type Rechargeable NiMH | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Safety Category Voltage 600 VV, 1000V | ||
Safety Category CAT III 1000 VV, CAT I V 600V | ||
Safety Category Level CAT III, CAT IV | ||
Dimensions 270 x 250 x 180mm | ||
Height 180mm | ||
Length 270mm | ||
Weight 4.3kg | ||
Width 250mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Contents
Device, 3-m measuring leads, crocodile clip, battery charging cable, instructions, carrying case and boards for easy use

