Chauvin Arnoux P01295520 Insulation Tester HV Test Lead Set Lead, For Use With CA 6555, CA 6550
- RS Stock No.:
- 236-9182
- Mfr. Part No.:
- P01295520
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£147.23
(exc. VAT)
£176.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.23 |
*price indicative
- RS Stock No.:
- 236-9182
- Mfr. Part No.:
- P01295520
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Accessory Type | Lead | |
| Product Type | Insulation Tester HV Test Lead Set | |
| For Use With | CA 6555, CA 6550 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type Lead | ||
Product Type Insulation Tester HV Test Lead Set | ||
For Use With CA 6555, CA 6550 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux crocodile leads are intended for use with a meghommeter or a dielectric meter. These leads are rated for 10A, but the piggyback jacks are limited to 15mA. The piggyback jack of the black lead is connected to the internal braid (shielding). The piggyback jack of the blue lead (0.3m or 0.5m) is connected to the core of the lead. The clamping capacity of crocodile clips is diameter from 1 to 34mm or 12mm bar.
Colour of this lead is blue
The operating temperature range is -10°C to +50°C
The equipment is rated for 10A while it is protected by double insulation
Related links
- Chauvin Arnoux P01295465 Insulation Tester HV Test Lead Set Lead CA 6550
- Chauvin Arnoux P01295522 Insulation Tester HV Test Lead Set Lead CA 6550
- Chauvin Arnoux P01295524 Insulation Tester HV Test Lead Set Lead CA 6550
- Chauvin Arnoux P01295525 Insulation Tester HV Test Lead Set Lead CA 6550
- Chauvin Arnoux P01295521 Insulation Tester HV Test Lead Set Lead CA 6550
- Chauvin Arnoux P01295519 Insulation Tester HV Test Lead Set Lead CA 6550
- Chauvin Arnoux P01295517 Insulation Tester HV Test Lead Set Lead CA 6555
- Chauvin Arnoux P01295523 Insulation Tester HV Test Lead Set Lead CA 6555
