Analog Devices, Instrumentation Amplifier 250Hz, R-RO, 2.6 → 5.5 V, 16-Pin LFCSP
- RS Stock No.:
- 877-8830
- Mfr. Part No.:
- AD8290ACPZ-R2
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 877-8830
- Mfr. Part No.:
- AD8290ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.6 → 5.5 V | |
| Pin Count | 16 | |
| Rail to Rail | Rail to Rail Output | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum CMRR | 110dB | |
| Typical Gain Bandwidth Product | 250Hz | |
| Width | 3mm | |
| Height | 0.55mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.6 → 5.5 V | ||
Pin Count 16 | ||
Rail to Rail Rail to Rail Output | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum CMRR 110dB | ||
Typical Gain Bandwidth Product 250Hz | ||
Width 3mm | ||
Height 0.55mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.55mm | ||
