AD8229HRZ Analog Devices, Instrumentation Amplifier, 100μV Offset 15MHz, 8-Pin SOIC
- RS Stock No.:
- 877-6427
- Mfr. Part No.:
- AD8229HRZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 877-6427
- Mfr. Part No.:
- AD8229HRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±18V | |
| Maximum Input Offset Voltage | 100µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Maximum Input Resistance | 10kΩ | |
| Minimum CMRR | 80dB | |
| Typical Gain Bandwidth Product | 15MHz | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±18V | ||
Maximum Input Offset Voltage 100µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Maximum Input Resistance 10kΩ | ||
Minimum CMRR 80dB | ||
Typical Gain Bandwidth Product 15MHz | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
