AD8496CRMZ Analog Devices, Instrumentation Amplifier 31kHz, 2.7 36 V, 8-Pin MSOP
- RS Stock No.:
- 806-8029
- Mfr. Part No.:
- AD8496CRMZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 806-8029
- Mfr. Part No.:
- AD8496CRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.7 36 V | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±2.7 ±18V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Resistance | 60kΩ | |
| Typical Gain Bandwidth Product | 31kHz | |
| Maximum Supply Current | 250 μA | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Height | 0.95mm | |
| Width | 3.2mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.7 36 V | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±2.7 ±18V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Resistance 60kΩ | ||
Typical Gain Bandwidth Product 31kHz | ||
Maximum Supply Current 250 μA | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Height 0.95mm | ||
Width 3.2mm | ||
Length 3.2mm | ||
