Analog Devices, Instrumentation Amplifier 100kHz, 32-Pin LFCSP
- RS Stock No.:
- 796-9127
- Mfr. Part No.:
- AD5750ACPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 796-9127
- Mfr. Part No.:
- AD5750ACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Typical Dual Supply Voltage | ±12 → ±24V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Typical Gain Bandwidth Product | 100kHz | |
| Dimensions | 5 x 4.75 x 0.95mm | |
| Width | 4.75mm | |
| Height | 0.95mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Typical Dual Supply Voltage ±12 → ±24V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Typical Gain Bandwidth Product 100kHz | ||
Dimensions 5 x 4.75 x 0.95mm | ||
Width 4.75mm | ||
Height 0.95mm | ||
Length 5mm | ||
