LTC6800HMS8#PBF Analog Devices, Instrumentation Amplifier, ±0.1mV Offset 200kHz, R-RI/O, 5 V, 8-Pin MSOP
- RS Stock No.:
- 761-9648
- Mfr. Part No.:
- LTC6800HMS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9648
- Mfr. Part No.:
- LTC6800HMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5 V | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Input Offset Voltage | ±0.1mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 116dB | |
| Typical Gain Bandwidth Product | 200kHz | |
| Maximum Supply Current | 1.3 mA | |
| Width | 3mm | |
| Height | 0.86mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.86mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5 V | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Offset Voltage ±0.1mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 116dB | ||
Typical Gain Bandwidth Product 200kHz | ||
Maximum Supply Current 1.3 mA | ||
Width 3mm | ||
Height 0.86mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.86mm | ||
