MCP6N11T-001E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 500kHz, R-RI/O, 5.5 V, 8-Pin TDFN
- RS Stock No.:
- 761-7208
- Mfr. Part No.:
- MCP6N11T-001E/MNY
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 761-7208
- Mfr. Part No.:
- MCP6N11T-001E/MNY
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Supply Type | Single | |
| Package Type | TDFN | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 5.5 V | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Input Offset Voltage | 3mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 70dB | |
| Typical Gain Bandwidth Product | 500kHz | |
| Maximum Supply Current | 0.8 mA | |
| Height | 0.75mm | |
| Length | 3mm | |
| Dimensions | 3 x 2 x 0.75mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Supply Type Single | ||
Package Type TDFN | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 5.5 V | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Offset Voltage 3mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 70dB | ||
Typical Gain Bandwidth Product 500kHz | ||
Maximum Supply Current 0.8 mA | ||
Height 0.75mm | ||
Length 3mm | ||
Dimensions 3 x 2 x 0.75mm | ||
Width 2mm | ||
- COO (Country of Origin):
- TH
