LM6142BIM/NOPB Texas Instruments, Instrumentation Amplifier, 1mV Offset 18MHz, 1.8 to 24 V, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-6019
Mfr. Part No.:
LM6142BIM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

1.8 to 24 V

Pin Count

8

Maximum Input Offset Voltage

1mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

126MΩ

Minimum CMRR

107dB

Typical Gain Bandwidth Product

18MHz

Length

5mm

Height

1.499mm

Priced to Clear

Yes

Width

3.988mm

Dimensions

5.004 x 3.988 x 1.499mm